- Home ›
- All Products›
- VB20150C-E3/4W
VB20150C-E3/4W
Vishay Semiconductor
DIODE ARR SCHOT 150V 10A TO263AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ARR SCHOT 150V 10A TO263AB
Search Keywords: VB20150CE34W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:VB20150C-E3/4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
65
$1.00
350
$0.96
1,400
$0.92
3,600
$0.89
11,200 +
$0.85
Click for Quote
Log in
to unlock special pricing