- Home ›
- All Products›
- V2FL45HM3/H
V2FL45HM3/H
Vishay Semiconductor
Diode Schottky 45V 2A 2-Pin DO-219AB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Schottky 45V 2A 2-Pin DO-219AB T/R
Search Keywords: V2FL45HM3H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:V2FL45HM3/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,895
Ships today, if you order in
Minimum Order Quantity:
600
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
600
$0.114
3,000
$0.109
12,100
$0.105
31,300
$0.101
98,700 +
$0.096
Click for Quote
Log in
to unlock special pricing