- Home ›
- All Products›
- TZX30A-TR
TZX30A-TR
Vishay Semiconductor
DIODE ZENER 30V 500MW DO204AH
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 30V 500MW DO204AH
Search Keywords: TZX30ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:TZX30A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
4000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0430
16,000
$0.0418
64,000
$0.0405
160,000
$0.0392
480,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing