- Home ›
- All Products›
- TZS4680-GS08
TZS4680-GS08
Vishay Semiconductor
DIODE ZENER 2.2V 500MW SOD80
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 2.2V 500MW SOD80
Search Keywords: TZS4680GS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:TZS4680-GS08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0430
8,000
$0.0405
33,000
$0.0392
84,000
$0.0380
259,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing