- Home ›
- All Products›
- SMA6F18A-M3/6A
SMA6F18A-M3/6A
Vishay Semiconductor
Diode TVS Single Uni-Dir 18V 4KW 2Pin SlimSMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Tape and R Packaging
Description
+
Diode TVS Single Uni-Dir 18V 4KW 2Pin SlimSMA T/R
Search Keywords: SMA6F18AM36A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SMA6F18A-M3/6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,981
Can Ship immediately
Minimum Order Quantity:
350
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
350
$0.189
1,800
$0.181
7,300
$0.173
19,000
$0.167
59,600 +
$0.159
Click for Quote
Log in
to unlock special pricing