- Home ›
- All Products›
- SM6T18CA-E3/52
SM6T18CA-E3/52
Vishay Semiconductor
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMB T/R
Search Keywords: SM6T18CAE352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SM6T18CA-E3/52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$0.263
1,300
$0.253
5,300
$0.243
13,600
$0.233
42,400 +
$0.224
Click for Quote
Log in
to unlock special pricing