- Home ›
- All Products›
- SIZF920DT-T1-GE3
SIZF920DT-T1-GE3
Vishay Semiconductor
MOSFET 2N-CH 30V 28A 8POWERPAIR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET 2N-CH 30V 28A 8POWERPAIR
Search Keywords: SIZF920DTT1GE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SIZF920DT-T1-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,954
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
45
$1.43
250
$1.37
1,000
$1.32
2,500
$1.27
7,900 +
$1.22
Click for Quote
Log in
to unlock special pricing