- Home ›
- All Products›
- SISHA12ADN-T1-GE3
SISHA12ADN-T1-GE3
Vishay Semiconductor
Power Field-Effect Transistor 25A I(D) 30V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Field-Effect Transistor 25A I(D) 30V
Search Keywords: SISHA12ADNT1GE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SISHA12ADN-T1-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,968
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
150
$0.532
650
$0.519
2,600
$0.494
6,800
$0.468
20,900 +
$0.456
Click for Quote
Log in
to unlock special pricing