- Home ›
- All Products›
- SISHA10DN-T1-GE3
SISHA10DN-T1-GE3
Vishay Semiconductor
Transistor MOSFET N-CH 30V 30A 8-Pin PowerPAK1212
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor MOSFET N-CH 30V 30A 8-Pin PowerPAK1212
Search Keywords: SISHA10DNT1GE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SISHA10DN-T1-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,479
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.582
600
$0.557
2,400
$0.532
6,300
$0.506
19,300 +
$0.494
Click for Quote
Log in
to unlock special pricing