- Home ›
- All Products›
- SIHG039N60EF-GE3
SIHG039N60EF-GE3
Vishay Semiconductor
MOSFET N-CH 600V 61A TO247AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET N-CH 600V 61A TO247AC
Search Keywords: SIHG039N60EFGE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SIHG039N60EF-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$12.18
30
$11.70
150
$11.23
300
$10.78
950 +
$10.34
Click for Quote
Log in
to unlock special pricing