- Home ›
- All Products›
- SIHA22N60E-E3
SIHA22N60E-E3
Vishay Semiconductor
Power Field-Effect Transistor 8A I(D) 600V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Field-Effect Transistor 8A I(D) 600V
Search Keywords: SIHA22N60EE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SIHA22N60E-E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$3.04
150
$2.91
500
$2.80
1,200
$2.68
3,700 +
$2.58
Click for Quote
Log in
to unlock special pricing