- Home ›
- All Products›
- SIA108DJ-T1-GE3
SIA108DJ-T1-GE3
Vishay Semiconductor
MOSFET N-CH 80V 6.6A/12A PPAK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET N-CH 80V 6.6A/12A PPAK
Search Keywords: SIA108DJT1GE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SIA108DJ-T1-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,846
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
150
$0.519
650
$0.506
2,700
$0.481
7,000
$0.456
21,500 +
$0.443
Click for Quote
Log in
to unlock special pricing