- Home ›
- All Products›
- RGL34K-E3/98
RGL34K-E3/98
Vishay Semiconductor
Diode Switching 800V 0.5A 2-Pin DO-213AA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 800V 0.5A 2-Pin DO-213AA T/R
Search Keywords: RGL34KE398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:RGL34K-E3/98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,043
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
300
$0.232
1,500
$0.223
6,000
$0.214
15,500
$0.205
48,100 +
$0.197
Click for Quote
Log in
to unlock special pricing