- Home ›
- All Products›
- IRLZ44SPBF
IRLZ44SPBF
Vishay Semiconductor
MOSFET N-CH 60V 50A D2PAK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET N-CH 60V 50A D2PAK
Search Keywords: IRLZ44SPBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRLZ44SPBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Ships today, if you order in
Minimum Order Quantity:
35
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$1.82
200
$1.76
800
$1.68
2,000
$1.62
6,100 +
$1.56
Click for Quote
Log in
to unlock special pricing