- Home ›
- All Products›
- IRFD9210PBF
IRFD9210PBF
Vishay Semiconductor
Trans MOSFET P-CH 200V 0.4A 4-Pin HVMDIP
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Trans MOSFET P-CH 200V 0.4A 4-Pin HVMDIP
Search Keywords: IRFD9210PBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRFD9210PBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
150
$0.582
600
$0.557
2,400
$0.532
6,300
$0.506
19,300 +
$0.494
Click for Quote
Log in
to unlock special pricing