- Home ›
- All Products›
- IRFBC20SPBF
IRFBC20SPBF
Vishay Semiconductor
MOSFET N-CH 600V 2.2A D2PAK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET N-CH 600V 2.2A D2PAK
Search Keywords: IRFBC20SPBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRFBC20SPBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
60
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.188
60
$1.080
350
$1.030
1,300
$0.990
3,400
$0.950
10,500 +
$0.910
Click for Quote
Log in
to unlock special pricing