- Home ›
- All Products›
- IRFB13N50APBF
IRFB13N50APBF
Vishay Semiconductor
MOSFET N-CH 500V 14A TO220AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET N-CH 500V 14A TO220AB
Search Keywords: IRFB13N50APBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRFB13N50APBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$2.38
150
$2.28
600
$2.19
1,600
$2.10
4,800 +
$2.01
Click for Quote
Log in
to unlock special pricing