- Home ›
- All Products›
- IRF9Z24PBF
IRF9Z24PBF
Vishay Semiconductor
MOSFET P-CH 60V 11A TO220AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOSFET P-CH 60V 11A TO220AB
Search Keywords: IRF9Z24PBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRF9Z24PBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.1913
100
$1.0830
550
$0.9750
2,200
$0.9700
5,600
$0.9670
17,500 +
$0.9650
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT