- Home ›
- All Products›
- IRF740ALPBF
IRF740ALPBF
Vishay Semiconductor
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-262
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-262
Search Keywords: IRF740ALPBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IRF740ALPBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
45
$1.47
250
$1.41
950
$1.35
2,500
$1.30
7,600 +
$1.25
Click for Quote
Log in
to unlock special pricing