- Home ›
- All Products›
- IMBD4148-E3-08
IMBD4148-E3-08
Vishay Semiconductor
DiodeSmallSignalSwitching100V 0.15A 3Pin SOT23T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DiodeSmallSignalSwitching100V 0.15A 3Pin SOT23T/R
Search Keywords: IMBD4148E308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:IMBD4148-E3-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,079
Can Ship immediately
Minimum Order Quantity:
2174
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,174
$0.0291
23,000
$0.0278
48,000
$0.0266
387,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing