- Home ›
- All Products›
- GSIB2540-E3/45
GSIB2540-E3/45
Vishay Semiconductor
Diode Rectifier Bridge Single 400V 3.5A 4-Pin Cas
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 400V 3.5A 4-Pin Cas
Search Keywords: GSIB2540E345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:GSIB2540-E3/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$2.58
150
$2.48
550
$2.38
1,400
$2.28
4,400 +
$2.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT