- Home ›
- All Products›
- GBU4A-E3/51
GBU4A-E3/51
Vishay Semiconductor
BRIDGE RECT 1PHASE 50V 3A GBU
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BRIDGE RECT 1PHASE 50V 3A GBU
Search Keywords: GBU4AE351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:GBU4A-E3/51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,210
Can Ship immediately
Minimum Order Quantity:
60
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
60
$1.11
300
$1.06
1,300
$1.03
3,300
$0.99
10,000 +
$0.95
Click for Quote
Log in
to unlock special pricing