- Home ›
- All Products›
- FESF16DT-E3/45
FESF16DT-E3/45
Vishay Semiconductor
DIODE STANDARD 200V 16A ITO220AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE STANDARD 200V 16A ITO220AC
Search Keywords: FESF16DTE345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:FESF16DT-E3/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Ships today, if you order in
Minimum Order Quantity:
35
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
35
$1.96
200
$1.89
700
$1.81
1,900
$1.73
5,700 +
$1.67
Click for Quote
Log in
to unlock special pricing