- Home ›
- All Products›
- CSA2D-E3/I
CSA2D-E3/I
Vishay Semiconductor
DIODE STANDARD 200V 1.6A DO214AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE STANDARD 200V 1.6A DO214AC
Search Keywords: CSA2DE3I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:CSA2D-E3/I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21,800
Can Ship immediately
Minimum Order Quantity:
700
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
700
$0.092
3,600
$0.089
15,000
$0.085
39,100
$0.081
121,000 +
$0.078
Click for Quote
Log in
to unlock special pricing