- Home ›
- All Products›
- BZX85B33-TR
BZX85B33-TR
Vishay Semiconductor
DIODE ZENER 33V 1.3W DO204AL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 33V 1.3W DO204AL
Search Keywords: BZX85B33TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:BZX85B33-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.071
10,000
$0.068
40,000
$0.066
99,000
$0.063
295,000 +
$0.059
Click for Quote
Log in
to unlock special pricing