- Home ›
- All Products›
- BZX84B3V9-E3-08
BZX84B3V9-E3-08
Vishay Semiconductor
Diode Zener Single 3.9V 2% 300mW 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 3.9V 2% 300mW 3-Pin SOT-23 T/R
Search Keywords: BZX84B3V9E308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:BZX84B3V9-E3-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
2000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0367
9,000
$0.0354
38,000
$0.0342
97,000
$0.0329
300,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing