- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX55C22
Vishay Semiconductor
BZX55C22
Diode Zener Single 22V 6% 500mW Automotive 2-Pin DO-35
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay Semiconductor |
| Part No: | BZX55C22 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100050 |
Supplier's Standard Package:
|
10000 |
| Supplier Package: | DO-35 |
| Nominal Zener Voltage: | 22 V |
| Mounting: | Through Hole |