- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 85HFR60
Vishay Semiconductor
85HFR60
Diode Module - 800 V - 85 A - 1.2 V - VS-85 Series.
Accessories Notify Me
RoHS Compliant
Description
+
Diode Module - 800 V - 85 A - 1.2 V - VS-85 Series.
Search Keywords: 85HFR60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay Semiconductor |
| Part No: | 85HFR60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 85HFR60 RoHS compliant?
Yes, 85HFR60 is RoHS compliant.
What is the lead time for 85HFR60?
The standard lead time for 85HFR60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$37.94
10
$11.05
25
$10.07
100
$8.69
250
$8.27
500
$7.54
1,000
$6.56
2,500 +
$6.32
Click for Quote
Log in
to unlock special pricing