- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 70HF120
Vishay Semiconductor
70HF120
Diode Module - 1.2 kV - 70 A - 1.35 V - VS-70 Series.
Accessories Notify Me
RoHS Compliant
Description
+
Diode Module - 1.2 kV - 70 A - 1.35 V - VS-70 Series.
Search Keywords: 70HF120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay Semiconductor |
| Part No: | 70HF120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 70HF120 RoHS compliant?
Yes, 70HF120 is RoHS compliant.
What is the lead time for 70HF120?
The standard lead time for 70HF120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
9 Weeks
can ship
1/5/27