- Home ›
- All Products›
- 1N5256B-TAP
1N5256B-TAP
Vishay Semiconductor
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
Search Keywords: 1N5256BTAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:1N5256B-TAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,992
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0291
12,000
$0.0278
48,000
$0.0266
125,000
$0.0253
387,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing