- Home ›
- All Products›
- 1N4741A-TR
1N4741A-TR
Vishay Semiconductor
DIODE ZENER 11V 1.3W DO204AL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 11V 1.3W DO204AL
Search Keywords: 1N4741ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:1N4741A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.061
12,000
$0.058
46,000
$0.056
114,000
$0.054
340,000 +
$0.052
Click for Quote
Log in
to unlock special pricing