- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- WSR-2-R01-1%-B43
WSR-2-R01-1%-B43
Vishay / Dale
Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/°C Molded J-Lead SMD Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/°C Molded J-Lead SMD Automotive Bulk
Search Keywords: WSR2R011B43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:WSR-2-R01-1%-B43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:4527
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 275 °C
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$3.97
25
$2.60
50
$2.24
100 +
$1.52
Click for Quote
Log in
to unlock special pricing