Image is representational - see mfr. specs

T18-1K-10%

Vishay / Dale

Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turn 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turn 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
Search Keywords: T181K10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    T18-1K-10%
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Number of Turns:
    15(Elec),18(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    20.5 x 4.8 x 6.4 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 17
Can Ship immediately
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.66
10
$4.64
25 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!