- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- SOMC-1601-104G
SOMC-1601-104G
Vishay / Dale
Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD
Search Keywords: SOMC1601104G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:SOMC-1601-104G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.2 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,641
Ships today, if you order in
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.610
50
$0.593
100
$0.513
500
$0.291
1,000 +
$0.150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT