- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RWR81S2R10FS
RWR81S2R10FS
Vishay / Dale
Res Wirewound 2.1 Ohm 1% 1W ±50ppm/°C 0.001% Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 2.1 Ohm 1% 1W ±50ppm/°C 0.001% Silicone AXL T/R
Search Keywords: RWR81S2R10FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RWR81S2R10FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:2.1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.16 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$14.99
25
$5.22
50
$4.91
100 +
$4.73
Click for Quote
Log in
to unlock special pricing