- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RWR80S3010FS
RWR80S3010FS
Vishay / Dale
Res Wirewound 301 Ohm 1% 2W ±20ppm/°C 0.001% Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 301 Ohm 1% 2W ±20ppm/°C 0.001% Silicone AXL T/R
Search Keywords: RWR80S3010FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RWR80S3010FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:301 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:10.31 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6.76
25
$3.71
50 +
$3.21
Click for Quote
Log in
to unlock special pricing