Image is representational - see mfr. specs

RWR80S2R55FR

Vishay / Dale

Res Wirewound 2.55 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 2.55 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL T/R
Search Keywords: RWR80S2R55FR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    RWR80S2R55FR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    2.55 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 250 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    10.31 x 2.39 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
9 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.02
25
$6.58
50
$6.38
100
$6.19
200 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!