- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RWR80S2200FR
RWR80S2200FR
Vishay / Dale
Res Wirewound 220 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 220 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R
Search Keywords: RWR80S2200FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RWR80S2200FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:220 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:10.31 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$7.60
10
$6.02
25
$3.95
50
$3.42
100 +
$1.63
Click for Quote
Log in
to unlock special pricing