- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RWR78S86R6FR
RWR78S86R6FR
Vishay / Dale
Res Wirewound 86.6 Ohm 1% 10W ±20ppm/°C 0.01% Silicone AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 86.6 Ohm 1% 10W ±20ppm/°C 0.01% Silicone AXL
Search Keywords: RWR78S86R6FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RWR78S86R6FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:86.6 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:N/A
-
Dimension:45.21 x 9.53 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$39.43
10
$11.31
25 +
$10.21
Click for Quote
Log in
to unlock special pricing