Image is representational - see mfr. specs

Res Wirewound 4K Ohm 5% 6.5W ±20ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 4K Ohm 5% 6.5W ±20ppm/°C Silicone AXL
Search Keywords: RW67V402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    RW67V402
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    6.5 W
  • Resistance Value:
    4 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -65 to 350 °C
  • Packaging:
    N/A
  • Dimension:
    22.23 x 7.92 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.55
100
$1.44
250
$0.64
500
$0.62
1,000 +
$0.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!