- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RS2C-23-180-5%
RS2C-23-180-5%
Vishay / Dale
Res Wirewound 180 Ohm 5% 3.25W ±20ppm/°C Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 180 Ohm 5% 3.25W ±20ppm/°C Silicone AXL T/R
Search Keywords: RS2C231805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RS2C-23-180-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:3.25 W
-
Resistance Value:180 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:15.06 x 5.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$3.55
100
$1.86
250
$0.92
500
$0.87
1,000 +
$0.83
Click for Quote
Log in
to unlock special pricing