- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RS1A-50-.1%
RS1A-50-.1%
Vishay / Dale
Res Wirewound 50 Ohm 0.1% 1W ±20ppm/°C Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 50 Ohm 0.1% 1W ±20ppm/°C Silicone AXL T/R
Search Keywords: RS1A501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RS1A-50-.1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:50 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:11.1 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$10.05
10
$6.78
25 +
$5.23
Click for Quote
Log in
to unlock special pricing