- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RS1A-1K-3%
RS1A-1K-3%
Vishay / Dale
Res Wirewound 1K Ohm 3% 1W ±20ppm/°C Silicone AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 1K Ohm 3% 1W ±20ppm/°C Silicone AXL
Search Keywords: RS1A1K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RS1A-1K-3%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:N/A
-
Dimension:11.1 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$12.26
25
$6.31
50
$2.98
400
$2.32
819 +
$1.97
Click for Quote
Log in
to unlock special pricing