- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC90Y100K00TP
RNC90Y100K00TP
Vishay / Dale
Res Metal Foil 100K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Foil 100K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk
Search Keywords: RNC90Y100K00TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC90Y100K00TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.6 W
-
Resistance Value:100 KOhm
-
Tolerance:0.01 %
-
Temperature Coefficient:±5,±10 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Bulk
-
Dimension:7.62 x 2.67 x 8.28 mm
-
Terminal Pitch:3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
9 Weeks
can ship
8/7/26