- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC55K10R0FS
Vishay / Dale
RNC55K10R0FS
Res Metal Film 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R
Search Keywords: RNC55K10R0FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC55K10R0FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:10 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is RNC55K10R0FS RoHS compliant?
Yes, RNC55K10R0FS is RoHS compliant.
What is the lead time for RNC55K10R0FS?
The standard lead time for RNC55K10R0FS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$11.51
25
$6.25
50
$3.11
100
$2.88
250 +
$2.65
Click for Quote
Log in
to unlock special pricing