- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC50J1241BSRE5
Vishay / Dale
RNC50J1241BSRE5
Res Metal Film 1.24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 1.24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R
Search Keywords: RNC50J1241BSRE5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC50J1241BSRE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.1 (1/10) W
-
Resistance Value:1.24 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:3.81 x 1.78 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is RNC50J1241BSRE5 RoHS compliant?
Yes, RNC50J1241BSRE5 is RoHS compliant.
What is the lead time for RNC50J1241BSRE5?
The standard lead time for RNC50J1241BSRE5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
9 Weeks
can ship
10/30/26