- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN65D4992F
Vishay / Dale
RN65D4992F
Metal Film Resistor - 49.9 kOhm ±1% - 0.5W - ±100ppm/°C - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Film Resistor - 49.9 kOhm ±1% - 0.5W - ±100ppm/°C - Axial - Through Hole
Search Keywords: RN65D4992F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RN65D4992F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 49.9 KOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -65 to 175 °C |
| Packaging: | Tape and Reel |
| Dimension: | 14.27 x 4.57 mm |
| Terminal Pitch: | N/R |
Product Guides
+
Frequently Asked Questions
Is RN65D4992F RoHS compliant?
Yes, RN65D4992F is RoHS compliant.
What is the lead time for RN65D4992F?
The standard lead time for RN65D4992F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$2.83
25
$2.30
50
$1.94
100
$1.63
500 +
$0.71
Click for Quote
Log in
to unlock special pricing