- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN60C4421FB14
RN60C4421FB14
Vishay / Dale
Res Metal Film 4.42K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 4.42K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk
Search Keywords: RN60C4421FB14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN60C4421FB14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:4.42 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Bulk
-
Dimension:8.74 x 3.68 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,286
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.4540
100
$0.3960
500
$0.1786
1,000
$0.1596
2,000
$0.0810
5,000
$0.0740
10,000
$0.0700
25,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing