- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN60C2870F
Vishay / Dale
RN60C2870F
Metal Film Resistor - 287 Ohm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 287 Ohm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RN60C2870F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN60C2870F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:287 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:8.74 x 3.68 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is RN60C2870F RoHS compliant?
Yes, RN60C2870F is RoHS compliant.
What is the lead time for RN60C2870F?
The standard lead time for RN60C2870F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$2.410
50
$1.490
100
$0.984
250 +
$0.756
Click for Quote
Log in
to unlock special pricing