- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN60C1302F
Vishay / Dale
RN60C1302F
Metal Film Resistor - 13 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 13 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RN60C1302F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RN60C1302F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.125 (1/8) W |
| Resistance Value: | 13 KOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -65 to 175 °C |
| Packaging: | Tape and Reel |
| Dimension: | 8.74 x 3.68 mm |
| Terminal Pitch: | N/R |
Product Guides
+
Frequently Asked Questions
Is RN60C1302F RoHS compliant?
Yes, RN60C1302F is RoHS compliant.
What is the lead time for RN60C1302F?
The standard lead time for RN60C1302F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Ships today, if you order in
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1.4900
25
$1.3100
50
$1.0400
100
$0.6730
500
$0.2530
1,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing